
Number
Cable connector with bayonet lock
Technical specifications
- Type
99 6501 000 08
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
8
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
3 A
- Min. temperature
-25 °C
- Nominal current - rounded value
3 A
- Seal
Bayonet
- Nominal voltage
125 V
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
- Case material
PA (UL 94 V-0)
- Connection angle
180°
- Manufacturer part #
99 6501 000 08
- Cable Ø range
3 - 4 mm
- Number of pins
8
- Length
94 mm
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP68
IP69K
- Series
HEC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1272849 binder 99 6501 000 08 Bullet connector Plug, straight Total number of pins: 8 Series (round connectors): HEC 1 pc(s)
Information
Information 1272849 binder 99 6501 000 08 Bullet connector Plug, straight Total number of pins: 8 Series (round connectors): HEC 1 pc(s)
Description
This text is machine translated.





