
Number (Package size 20 pc(s))
Miniature round plug connector with color coding series 720
Highlights & Details
- IP67
Technical specifications
- Type
99-9107-50-03
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
3
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+55 °C
- Nominal current
7 A
- Min. temperature
-20 °C
- Nominal current - rounded value
7 A
- Seal
Snap-In
- Nominal voltage
250 V
- Contact material
Gold plated
- Case material
PA
20
- Connection angle
180°
- Mounting hole diameter
16 mm
- Manufacturer part #
99-9107-50-03
- Colour code
Red
- Number of pins
3
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67 (when connected)
- Series
720
Documents & Downloads
Datasheet
Datasheet 1657621 binder 99-9107-50-03 Bullet connector Plug, mount Total number of pins: 3 Series (round connectors): 720 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657621 binder 99-9107-50-03 Bullet connector Plug, mount Total number of pins: 3 Series (round connectors): 720 20 pc(s)
Description
This text is machine translated.



