
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.92 / piece)
€ 11.76
-7 %
€ 10.92
plus VAT.
14-day return policy included
Technical specifications
- Type
Binder
- Product type
Micro DIN connector
- Connector type
Plug, straight
- Total no. of pins
5
- Connection
Soldering
- Factory colour
Blue
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Leading contact (PE)
No
- Nominal voltage
125 V
- Contact material
Brass gold plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Case material
PA (UL 94 V-0)
20
- Connection angle
180°
- Manufacturer part #
99 9113 460 05
- Cable Ø range
4 - 6 mm
- Number of pins
5
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1665893 binder 99 9113 460 05 Micro DIN connector Plug, straight Total number of pins: 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1665893 binder 99 9113 460 05 Micro DIN connector Plug, straight Total number of pins: 5 1 pc(s)















