
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 7.13 / piece)
€ 9.24
-23 %
€ 7.13
plus VAT.
14-day return policy included
Technical specifications
- Type
99 9115 400 05
- Product type
Micro DIN connector
- Connector type
Sleeve plug
- Total no. of pins
5
- Connection
Soldering
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Leading contact (PE)
No
- Nominal voltage
125 V
- Contact material
Bronze, gold plated
- Case material
PA (UL 94 V-0)
20
- Connection angle
180°
- Manufacturer part #
99 9115 400 05
- Number of pins
5
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1665850 binder 99 9115 400 05 Micro DIN connector Sleeve plug Total number of pins: 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1665850 binder 99 9115 400 05 Micro DIN connector Sleeve plug Total number of pins: 5 1 pc(s)















