
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 10.92
-15 %
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Type
Binder
- Product type
Micro DIN connector
- Connector type
Sleeve socket
- Total no. of pins
5
- Connection
Solder bucket
Soldering
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+70 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Leading contact (PE)
No
- Nominal voltage
125 V
- Contact material
Bronze, gold plated
- Case material
PA (UL 94 V-0)
20
- Connection angle
180°
- Manufacturer part #
99 9116 400 05
- Number of pins
5
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1665900 binder 99 9116 400 05 Micro DIN connector Sleeve socket Total number of pins: 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1665900 binder 99 9116 400 05 Micro DIN connector Sleeve socket Total number of pins: 5 1 pc(s)
















