
Number (Package size 20 pc(s))
Miniature round plug connector with color coding series 720
Highlights & Details
- IP67
Technical specifications
- Type
99-9125-60-08
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
8
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+55 °C
- Nominal current
2 A
- Min. temperature
-20 °C
- Nominal current - rounded value
2 A
- Seal
Snap in
- Nominal voltage
125 V
- Contact material
Gold plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Case material
PA
24
- Connection angle
180°
- Manufacturer part #
99-9125-60-08
- Cable Ø range
4 - 6 mm
- Colour code
Blue
- Number of pins
8
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67 (when connected)
- Series
720
Documents & Downloads
Datasheet
Datasheet 1657611 binder 99-9125-60-08 Bullet connector Plug, straight Total number of pins: 8 Series (round connectors): 720 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657611 binder 99-9125-60-08 Bullet connector Plug, straight Total number of pins: 8 Series (round connectors): 720 20 pc(s)
Description
This text is machine translated.



