
Number
binder 99-9128-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A
Highlights & Details
- IP67
Technical specifications
- Type
99-9128-00-08
- Product type
Bullet connector
- Connector type
Sleeve socket
- Total no. of pins
8
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
2 A
- Min. temperature
-55 °C
- Nominal current - rounded value
2 A
- Seal
Snap-In
- Nominal voltage
125 V
- Contact material
Au (gold)
24
- Connection angle
180°
- Mounting hole diameter
M12 x 1
- Manufacturer part #
99-9128-00-08
- Number of pins
8
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
- Series
720
- Type
Flange dose
- Nominal voltage (details)
125 V
- Nominal current (details)
2 A
- Contamination level
2
- Cross section
0.25 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738852 binder 99-9128-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A
User & Safety Instructions
User & Safety Instructions 738852 binder 99-9128-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A
Information
Information 738852 binder 99-9128-00-08 Series 720 Miniature Circular Connector Nominal current (details): 2 A
Description
· Adapter as a Front mount - Version (Particularly suitable for pre-assembled Cable harnesses, which are screwed together after the brazing)




