
Highlights & Details
99 9133 52 12 Series 720
- Snap-In IP67 cable connector
- Number of poles: 12
- 6.0 - 8.0 mm
- unshielded
- Soldering
- IP67
- VDE
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level: 2
- Material of contact body PA (UL94 HB)
- Cable diameter 6.0 - 8.0 mm
- Mounting type: Cable mounting
- Type
99 9133 52 12
- Product type
Connector
- Connector type
Plug, straight
- Total no. of pins
12
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Seal
snap
- Nominal voltage
60 V
- Contact material
CuZn
- Case material
PA
AWG 24
- Manufacturer part #
99 9133 52 12-20
- Number of pins
12
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
720
Documents & Downloads
Datasheet
Datasheet 3217592 binder 99 9133 52 12-20 Connector Plug, straight Total number of pins: 12 Series (round connectors): 720 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3217592 binder 99 9133 52 12-20 Connector Plug, straight Total number of pins: 12 Series (round connectors): 720 1 pc(s)
Description
These seven series miniature circular connectors are suitable for a wide range of applications, thanks to a wide range of locking systems, contact layouts, IP protection types and connectors. Customers can choose between push-pull, snap-in, bayonet and M16 locking. Depending on the series, connectors with 2 to 24 contacts are available in cable or flange versions. Connection types are crimp, dip solder, screw terminal and solder connections, stranded wire and molded cable. Like all Binder products, these miniature connectors are made of high quality materials for a long and reliable service life. Many are UL and VDE approved, some ASIG compliant.
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.












