
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.96
-5 %
€ 15.12
plus VAT.
14-day return policy included
Flange socket
Technical specifications
- Type
99 9136 490 12
- Product type
Micro DIN connector
- Connector type
Sleeve socket
- Total no. of pins
12
- Connection
Print
Soldering
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
2 A
- Min. temperature
-25 °C
- Nominal current - rounded value
2 A
- Leading contact (PE)
No
- Nominal voltage
60 V
- Contact material
Brass gold plated
- Case material
PA (UL 94 V-0)
24
- Connection angle
180°
- Manufacturer part #
99 9136 490 12
- Number of pins
12
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1665921 binder 99 9136 490 12 Micro DIN connector Sleeve socket Total number of pins: 12 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1665921 binder 99 9136 490 12 Micro DIN connector Sleeve socket Total number of pins: 12 1 pc(s)















