
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 7.13 / piece)
€ 10.08
-29 %
€ 7.13
plus VAT.
14-day return policy included
Technical specifications
- Type
99 9206 470 03
- Product type
Micro DIN connector
- Connector type
Connector, straight
- Total no. of pins
3
- Connection
Soldering
- Factory colour
Green
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
3 A
- Min. temperature
-25 °C
- Nominal current - rounded value
3 A
- Leading contact (PE)
No
- Nominal voltage
125 V
- Contact material
Bronze, gold plated
- Cable Ø (max.)
5 mm
- Cable Ø up to
3 mm
- Case material
PA (UL 94 V-0)
24
- Connection angle
180°
- Manufacturer part #
99 9206 470 03
- Cable Ø range
3 - 5 mm
- Number of pins
3
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1665929 binder 99 9206 470 03 Micro DIN connector Connector, straight Total number of pins: 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1665929 binder 99 9206 470 03 Micro DIN connector Connector, straight Total number of pins: 3 1 pc(s)












