Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99 9208 050 03
Bullet connector
Socket, built-in
3
Soldering
1 pc(s)
+85 °C
2 A
-40 °C
2 A
Snap-in
125 V
Au (gold)
24
180°
M8 x 0.75
99 9208 050 03
Red
3
0.25 mm²
0.25 mm² (max)
IP67
620
Datasheet 718226 binder 99 9208 050 03
User & Safety Instructions 718226 binder 99 9208 050 03