
Highlights & Details
99 9209 460 04 Series 620
- Snap-In IP67 (subminiature) cable connectors
- Number of pins: 4
- 3.0 - 5.0 mm
- unshielded
- Soldering
- IP67
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level: 2
- Material of contact body PA (UL94 HB)
- Cable diameter 3.0 - 5.0 mm
- Mounting type: Cable mounting
- Type
99 9209 460 04
- Product type
Connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
2.5 A
- Nominal current - rounded value
2.5 A
- Seal
snap
- Nominal voltage
125 V
- Contact material
CuZn
- Case material
PA
AWG 24
- Manufacturer part #
99 9209 460 04-20
- Number of pins
4
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
620
Documents & Downloads
Datasheet
Datasheet 3217606 binder 99 9209 460 04-20 Connector Plug, straight Series (round connectors): 620 Total number of pins: 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3217606 binder 99 9209 460 04-20 Connector Plug, straight Series (round connectors): 620 Total number of pins: 4 1 pc(s)
Description
In addition to the ELC 570 series with a unique snap-in locking system, we also offer medical grade versions of three of our industrial snap-in and bayonet connector systems for the highly sensitive "Health Care" environment. All four series are gray-white as standard, but other colors can also be ordered. Two series have more than 500 mating cycles, two more than 5,000, WAS is very important in this area. All four series are made of high quality materials and provide the quality and reliability required in the medical field.
Properties:
• Snap-in and bayonet locking
• Up to 5,000 mating cycles
• IP54 and IP67
• 3 to 12 pole
• Solder and immersion soldering connections
• High quality materials
• ISO 13485 certified company
• Air and creepage distances available on request
• Disinfectant resistance (see brochure for medical connectors)
• BIOCOMPATIBILITY (DIN EN ISO 10993-5)
• FDA compliant for aqueous foods according to regulation EG596/2009
• DEHP-free (except contacts)
• DIN EN 60601-11 Shock and vibration test
• DIN EN 60601-1 Case test
This text is machine translated.
Properties:
• Snap-in and bayonet locking
• Up to 5,000 mating cycles
• IP54 and IP67
• 3 to 12 pole
• Solder and immersion soldering connections
• High quality materials
• ISO 13485 certified company
• Air and creepage distances available on request
• Disinfectant resistance (see brochure for medical connectors)
• BIOCOMPATIBILITY (DIN EN ISO 10993-5)
• FDA compliant for aqueous foods according to regulation EG596/2009
• DEHP-free (except contacts)
• DIN EN 60601-11 Shock and vibration test
• DIN EN 60601-1 Case test
This text is machine translated.





