Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Binder
Micro DIN connector
Connector, straight
4
Soldering
Red
1 pc(s)
+85 °C
2.50 A
-25 °C
2.5 A
No
125 V
Bronze, gold plated
5 mm
3 mm
PA (UL 94 V-0)
24
180°
99 9210 450 04
3 - 5 mm
4
0.25 mm²
0.25 mm² (max)
IP67
Datasheet 1665862 binder 99 9210 450 04 Micro DIN connector Connector, straight Total number of pins: 4 1 pc(s)