Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99 9212 060 04
Bullet connector
Socket, built-in
4
Soldering
1 pc(s)
+85 °C
2 A
-40 °C
2 A
Snap-in
60 V
Au (gold)
24
180°
M8 x 0.75
99 9212 060 04
Blue
4
0.25 mm²
0.25 mm² (max)
IP67
620
Datasheet 718296 binder 99 9212 060 04
User & Safety Instructions 718296 binder 99 9212 060 04