
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 7.13 / piece)
€ 9.24
-23 %
€ 7.13
plus VAT.
14-day return policy included
Technical specifications
- Type
99 9212 060 04
- Product type
Micro DIN connector
- Connector type
Sleeve socket
- Total no. of pins
4
- Connection
Solder bucket
Soldering
- Factory colour
Blue
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
2.50 A
- Min. temperature
-25 °C
- Nominal current - rounded value
2.5 A
- Leading contact (PE)
No
- Nominal voltage
125 V
- Contact material
Bronze, gold plated
- Case material
PA (UL 94 V-0)
24
- Connection angle
180°
- Manufacturer part #
99 9212 060 04
- Number of pins
4
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1665943 binder 99 9212 060 04 Micro DIN connector Sleeve socket Total number of pins: 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1665943 binder 99 9212 060 04 Micro DIN connector Sleeve socket Total number of pins: 4 1 pc(s)















