
binder 99 9214 070 05 Bullet connector Connector, straight Total number of pins: 5 Series (round connectors): 620 20 pc(
Number (Package size 20 pc(s))
Highlights & Details
Subminiature circular connectors with color-coding series 620
- IP67
Technical specifications
- Type
99 9214 070 05
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
5
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+105 °C
- Nominal current
2 A
- Min. temperature
-55 °C
- Nominal current - rounded value
2 A
- Seal
Snap-in
- Nominal voltage
63 V
- Contact material
Au (gold)
- Cable Ø (max.)
5 mm
- Cable Ø up to
3 mm
24
- Connection angle
180°
- Manufacturer part #
99 9214 070 05
- Cable Ø range
3 - 5 mm
- Colour code
Green
- Number of pins
5
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67 (when connected)
- Series
620
Documents & Downloads
Datasheet
Datasheet 1657585 binder 99 9214 070 05 Bullet connector Connector, straight Total number of pins: 5 Series (round connectors): 620 20 pc(
User & Safety Instructions
User & Safety Instructions 1657585 binder 99 9214 070 05 Bullet connector Connector, straight Total number of pins: 5 Series (round connectors): 620 20 pc(
Description
This text is machine translated.



