
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 8.39 / piece)
€ 10.08
-17 %
€ 8.39
plus VAT.
14-day return policy included
Technical specifications
- Type
Binder
- Product type
Micro DIN connector
- Connector type
Sleeve socket
- Total no. of pins
5
- Connection
Solder bucket
Soldering
- Factory colour
Blue
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
2 A
- Min. temperature
-25 °C
- Nominal current - rounded value
2 A
- Leading contact (PE)
No
- Nominal voltage
63 V
- Contact material
Bronze, gold plated
- Case material
PA (UL 94 V-0)
24
- Connection angle
180°
- Manufacturer part #
99 9216 060 05
- Number of pins
5
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1665985 binder 99 9216 060 05 Micro DIN connector Sleeve socket Total number of pins: 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1665985 binder 99 9216 060 05 Micro DIN connector Sleeve socket Total number of pins: 5 1 pc(s)















