
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.92 / piece)
€ 10.92
plus VAT.
Technical specifications
- Type
99 9225 400 08
- Product type
Micro DIN connector
- Connector type
Plug, straight
- Total no. of pins
8
- Connection
Soldering
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
1 A
- Min. temperature
-25 °C
- Nominal current - rounded value
1 A
- Leading contact (PE)
No
- Nominal voltage
63 V
- Contact material
Brass gold plated
- Cable Ø (max.)
5 mm
- Cable Ø up to
3 mm
- Case material
PA (UL 94 V-0)
24
- Connection angle
180°
- Manufacturer part #
99 9225 400 08
- Cable Ø range
3 - 5 mm
- Number of pins
8
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1665873 binder 99 9225 400 08 Micro DIN connector Plug, straight Total number of pins: 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1665873 binder 99 9225 400 08 Micro DIN connector Plug, straight Total number of pins: 8 1 pc(s)













