Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99 9226 400 08
Micro DIN connector
Connector, straight
8
Soldering
Grey
1 pc(s)
+85 °C
1 A
-25 °C
1 A
No
63 V
Bronze, gold plated
5 mm
3 mm
PA (UL 94 V-0)
24
180°
99 9226 400 08
3 - 5 mm
8
0.25 mm²
0.25 mm² (max)
IP67
Datasheet 1665955 binder 99 9226 400 08 Micro DIN connector Connector, straight Total number of pins: 8 1 pc(s)