Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
99 9228 070 08
Bullet connector
Socket, built-in
8
Soldering
1 pc(s)
+85 °C
1 A
-40 °C
1 A
Snap-in
63 V
Au (gold)
24
180°
M8 x 0.75
99 9228 070 08
Green
8
0.25 mm²
0.25 mm² (max)
IP67
620
Datasheet 718375 binder 99 9228 070 08
User & Safety Instructions 718375 binder 99 9228 070 08