
Number (Package size 20 pc(s))
Highlights & Details
Subminiature circular connectors series 710
- IP40
Technical specifications
- Type
99-9475-100-07
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
7
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+125 °C
- Nominal current
1 A
- Min. temperature
-55 °C
- Nominal current - rounded value
1 A
- Seal
Bayonet
- Nominal voltage
125 V
- Contact material
Au (gold)
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
26
- Connection angle
180°
- Manufacturer part #
99-9475-100-07
- Cable Ø range
3 - 4 mm
- Number of pins
7
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP40
- Series
710
- Type
Cable connector
- Contamination level
1
- Connection
Soldering
- Temperature range
- 40 - 85 °C
Documents & Downloads
Datasheet
Datasheet 1657335 binder 99-9475-100-07 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): 710 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657335 binder 99-9475-100-07 Bullet connector Plug, straight Total number of pins: 7 Series (round connectors): 710 20 pc(s)
Description
· Protection class IP40
· Cable gland with integrated strain relief
· Plug connector-Ø 12mm.





