
Number
Highlights & Details
binder 99-9479-100-08 Series 620 Sub Miniature Circular Connector Nominal current (details): 1 A
- IP40
Technical specifications
- Type
99-9479-100-08
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
8
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
1 A
- Min. temperature
55 °C
- Nominal current - rounded value
1 A
- Seal
Bayonet
- Nominal voltage
125 V
- Contact material
Au (gold)
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
26
- Connection angle
180°
- Manufacturer part #
99-9479-100-08
- Cable Ø range
3 - 4 mm
- Number of pins
8
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP40
- Series
710
- Type
Cable connector
- Nominal voltage (details)
125 V
- Nominal current (details)
1 A
- Contamination level
1
- Cross section
0.14 mm²
- Connection
Soldering
- Temperature range
- 40 - 85 °C
Documents & Downloads
Datasheet
Datasheet 738784 binder 99-9479-100-08 Series 620 Sub Miniature Circular Connector Nominal current (details): 1 A
User & Safety Instructions
User & Safety Instructions 738784 binder 99-9479-100-08 Series 620 Sub Miniature Circular Connector Nominal current (details): 1 A
Information
Information 738784 binder 99-9479-100-08 Series 620 Sub Miniature Circular Connector Nominal current (details): 1 A
Description
· Protection class IP40
· Cable gland with integrated strain relief
· Plug connector-Ø 12mm.





