
Number
Technical specifications
- PVC grommet (kink inhibitor)
- Material: silver-plating and aluminium
- Installed diameter: 29 mm
- Type
09-0036-00-03
- Product type
Bullet connector
- Connector type
Sleeve socket
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Screws
- Nominal voltage
250 V
- Contact material
Silver plated
- Cable Ø (max.)
8 mm
- Cable Ø up to
5 mm
16
- Connection angle
180°
- Mounting hole diameter
30 mm
- Manufacturer part #
09-0036-00-03
- Cable Ø range
5 - 8 mm
- Number of pins
3
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
IP40
- Series
691
- Type
Flange box
- Nominal voltage (details)
250 V DC
- Nominal current (details)
10 A
- Cross section
max. 1.5 mm²
- Pins
3
- Connection
Soldering
- Cable diameter
5-8 mm
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 738930 binder Circular Connector With Screw Lock Nominal current (details): 10 A Pins: 3
User & Safety Instructions
User & Safety Instructions 738930 binder Circular Connector With Screw Lock Nominal current (details): 10 A Pins: 3
Description
· In-built cable strain relief
· Transparent cable bend protection



