
Number
Highlights & Details
binder Standard Circular Connector Nominal current (details): 10 A Pins: 3
- IP40
Technical specifications
- Type
09-0055-00-03
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Bayonet
- Nominal voltage
250 V
- Contact material
Ag (Silver)
- Cable Ø (max.)
8 mm
- Cable Ø up to
5 mm
16
- Connection angle
180°
- Manufacturer part #
09-0055-00-03
- Cable Ø range
5 - 8 mm
- Number of pins
3
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP40
- Series
690
- Type
Cable connector
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Contamination level
1
- Cross section
2.5 mm²
- Pins
3
- Connection
Solder
- Cable diameter
5 - 8 mm
- Temperature range
-40 - +85 °C
- Reading category
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 732511 binder Standard Circular Connector Nominal current (details): 10 A Pins: 3
User & Safety Instructions
User & Safety Instructions 732511 binder Standard Circular Connector Nominal current (details): 10 A Pins: 3
Information
Information 732511 binder Standard Circular Connector Nominal current (details): 10 A Pins: 3
Description
· Protection class: IP40
· Integrated cable strain relief
· Transparent cable bend protection.


