
Number
Highlights & Details
binder Standard Circular Connector Series 692 Nominal current (details): 10 A Pins: 6 + PE
- IP67
Technical specifications
- Type
09-0219-00-07
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
6 + PE
- Connection
Screws
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Screws
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
Ag (Silver)
22 - 16
- Connection angle
180°
- Manufacturer part #
09-0219-00-07
- Number of pins
6
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
IP67
- Series
692
- Type
Flange plug
- Nominal voltage (details)
4000 V
- Nominal current (details)
10 A
- Contamination level
3
- Cross section
0.34 - 1.5 mm²
- Pins
6 + PE
- Connection
Screw
- Temperature range
-40 - +100 °C
- Reading category
III
Documents & Downloads
Datasheet
Datasheet 733567 binder Standard Circular Connector Series 692 Nominal current (details): 10 A Pins: 6 + PE
User & Safety Instructions
User & Safety Instructions 733567 binder Standard Circular Connector Series 692 Nominal current (details): 10 A Pins: 6 + PE
Information
Information 733567 binder Standard Circular Connector Series 692 Nominal current (details): 10 A Pins: 6 + PE
Description
· Protection class IP67
· Available with screw and solder connection







