
BioStar A620MT-E 2.0 (AM5) (D) Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD®

Highlights & Details
BioStar A620MT-E 2.0 (AM5) (D) Motherboard
- Socket AM5 supports AMD Ryzen™ 9000, 8000, and 7000 series processors
- AMD A620A single chip architecture
- Supports 2 DIMMs DDR5 with up to 128 GB memory
- Supports Realtek Gigabit-LAN
- Supports front USB 3.2 Gen2 Type-C
- Supports PCIe 4.0 M.2 (64 GB/s)
- Supports HDMI® 4K resolution
- This text is machine translated.
Technical specifications
- Dimensions: 22.1 cm x 24.4 cm (W x L)
- Product type
Motherboard
- Chipset
AMD® A620A
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
AMD® Ryzen™ 9000 / 8000 / 7000 Serie
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
Audio 7.1 (3.5 mm jack)
Audio 7.1 (3.5 mm jack)
Audio 7.1 (3.5 mm jack)
COM (for POS connectivity)
Show more
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
2 x
- Onboard audio
7.1 HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737079 BioStar A620MT-E 2.0 (AM5) (D) Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD®


