
BioStar B550MHP Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550

Highlights & Details
BioStar B550MHP Motherboard
- AMD socket AM4 AMD Ryzen 3000 series, AMD Ryzen 4000 series, AMD Ryzen 5000 series
- PC micro ATX AMD B550 Realtek ALC897 7.1 channels
- DDR4 SDRAM 8 RAM maximum: 64 GB
- M.2, SATA III RAID SUPPORT
- Clear CMOS button
- This text is machine translated.
Technical specifications
- Supported processor slots: Socket AM4
- Number of CPU fan ports: 1
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
Micro-ATX
- Processor/type
Unterstützt AMD Ryzen™ 3rd Gen (Matisse/ Renoir) und Ryzen™ 4th Gen (Vermeer/ Cezanne) Prozessoren
- RAM type
DDR4 SDRAM
- Clock speed
4400 MHz
4000 MHz
3600 MHz
3200 MHz
2933 MHz
2800 MHz
2666 MHz
2400 MHz
2133 MHz
- RAM / Max. upgrade
64 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
HDMI™
PS/2
VGA
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- 4-pin Molex
1
- Range of use
PC
- Wi-Fi
No
- UKCA
yes
- Ethernet LAN
yes
- Audio connector
yes
- Number of memory slots
8
- Headphone outputs
3
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- Power fan connector
yes
- RAID support
yes
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Clear CMOS button
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376545 BioStar B550MHP Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




