
BioStar B650MS2-E (AM5) (D) Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B6

Highlights & Details
BioStar B650MS2-E (AM5) (D) Motherboard
- Socket AM5 supports AMD Ryzen™ 7000, 8000, and 9000 series processors
- AMD B650 single chip architecture
- Supports 2 DIMMs with DDR5 memory up to 128 GB
- Supports 2.5 Gigabit LAN
- Supports USB 3.2 1st Gen on the front side
- Supports PCIe 4.0 M.2 (64 GB/s)
- Supports HDMI® 4K resolution
- This text is machine translated.
Technical specifications
- Dimensions: 22.1 cm x 23.5 cm (W x L)
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
AMD® Ryzen™ 7000 / 8000 / 9000 Serie
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
Audio 7.1 (3.5 mm jack)
Audio 7.1 (3.5 mm jack)
Audio 7.1 (3.5 mm jack)
COM (for POS connectivity)
M.2 NVMe PCIe 4.0 x4
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
6 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737083 BioStar B650MS2-E (AM5) (D) Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B6
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




