
BioStar B760MX2-E D4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760

Technical specifications
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
Intel® Core™ i3
Intel® Core™ i5
Intel® Core™ i7
Intel® Core™ i9
- RAM type
DDR4 SDRAM
- Clock speed
1866 MHz
2133 MHz
2400 MHz
2666 MHz
2933 MHz
3200 MHz
3600 MHz
3800 MHz
4000 MHz
4400 MHz
- RAM / Max. upgrade
64 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
RJ45
PS/2
VGA
HDMI™
DVI
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
4 x
- No. of USB type A 3.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- No. of PS/2 ports
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3137618 BioStar B760MX2-E D4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760
Description
This text is machine translated.


