
BioStar B760MXC PRO Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760

Technical specifications
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
12th / 13th / 14th Generation Intel Core™ i9/ i7/ i5/ i3; Intel Pentium; Intel Celeron
- RAM type
DDR5 RAM
- Clock speed
6000 MHz
- RAM / Max. upgrade
192 GB
- Interfaces
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
VGA
DVI
RJ45
Audio stereo (3.5 mm jack)
PS/2
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
3 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2
5 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
8 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3410961 BioStar B760MXC PRO Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760


