
BioStar H610MH D5 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610

Technical specifications
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
Intel® Celeron®, Intel® Core™ i3, Intel Core i3 12th Gen, Intel® Core™ i5, Intel Core i5 12th Gen, Intel Core i5 13th Gen, Intel® Core™ i7, Intel Core i7 12th Gen, Intel Core i7 13th Gen, Intel® Core™ i9, Intel Core i9 12th Gen, Intel Core i9 13th Gen, Intel Core i9 14th Gen, Intel® Pentium®
- RAM type
DDR5 RAM
- Clock speed
4800 MHz
5600 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
RJ45
PS/2
VGA
HDMI™
Headphone jack (3.5 mm)
Audio line in
Microphone (3.5 mm jack)
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
4 x
- No. of USB type A 3.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3137619 BioStar H610MH D5 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




