
MutliClean spot & stadium
Highlights & Details
- Cleans stairs, cushions, cars and forearers
- Constant water temperature
- 5 m long XL power cable
Technical specifications
- Water tank volume 1.1 l
- Product type
Wet/dry vacuum cleaner
- Features
Detachable water tank
- Operating voltage
230 V
- Power (P2)
330 W
- Collector
1.4 l
- Max. cable length
5 m
- Width
280 mm
- Height
410 mm
- Dim
(W x H) 280 mm x 410 mm
- Weight
4.2 kg
- Factory colour
Black-silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2308521 Bissell MultiClean Spot & Stain 4720M Wet/dry vacuum cleaner 1.4 l Detachable water tank
User & Safety Instructions
User & Safety Instructions 2308521 Bissell MultiClean Spot & Stain 4720M Wet/dry vacuum cleaner 1.4 l Detachable water tank
Security datasheet
Security datasheet 2308521 Bissell MultiClean Spot & Stain 4720M Wet/dry vacuum cleaner 1.4 l Detachable water tank
Warranty Terms
Warranty Terms 2308521 Bissell MultiClean Spot & Stain 4720M Wet/dry vacuum cleaner 1.4 l Detachable water tank
Description
This text is machine translated.
Features
- 4 special cleaning attachments
- Heat wave technology for constant water temperature to allow removable water tanks Easy filling and emptying
- double tank system
- 2.2 m long hose
- 5 M long XL power cable
Scope of delivery
- MutliClean
- 4 attachments
- User manual.









