
Technical specifications
- Dim
(L x W x H) 500 x 156 x 90 mm
- Product type
Shelving bin
- Width
156 mm
- Height
90 mm
- Length
500 mm
- Factory colour
Blue
- Weight
5.64 kg
- Content
12 pc(s)
- Features
Food safe
- Material
Polypropylene
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2534060 BITO Lagertechnik 525012 Shelving bin Food safe (L x W x H) 500 x 156 x 90 mm Blue 12 pc(s)
Datasheet 2534060 BITO Lagertechnik 525012 Shelving bin Food safe (L x W x H) 500 x 156 x 90 mm Blue 12 pc(s)
User & Safety Instructions
User & Safety Instructions 2534060 BITO Lagertechnik 525012 Shelving bin Food safe (L x W x H) 500 x 156 x 90 mm Blue 12 pc(s)
Description
This text is machine translated.











