
Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 3.70
incl. VAT
14-day return policy included
Highlights & Details
Anti-static bag
- Electro-static conductive (code letter "D")
Technical specifications
- Charge decay time: 0.1 - 0.15 s
- Product type
ESD bag
- ESD identifier
D
- Type
conductive
- Factory colour
Rose
- Surface resistance (external)
1010 Ω
- Material thickness
100 µm
- Length
300 mm
- Width
250 mm
- Dim
(L x W) 300 mm x 250 mm
- RoHS-compliant
Yes
- Range of use
ESD
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 189333 BJZ ESD bag (L x W) 300 mm x 250 mm conductive ESD identifier D 1 pc(s)
User & Safety Instructions
User & Safety Instructions 189333 BJZ ESD bag (L x W) 300 mm x 250 mm conductive ESD identifier D 1 pc(s)
Certificate
Certificate 189333 BJZ ESD bag (L x W) 300 mm x 250 mm conductive ESD identifier D 1 pc(s)
Description
The bag is the perfect and economical packaging material for ESD sensitive components and assemblies.
Hints
Corresponds to DIN EN 100 015/1 and IEC 61340 and is provided with ESD symbol and warning note





















