
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
Highlights & Details
ESD hinged lid container with foam insert
Technical specifications
- Room weight: 40 kg/m³
- Dust hardness 50 kPa (40%)
- Product type
ESD box
- Type
C-186 228
- Factory colour
Black
- Lid colour
Black
- Material
Polypropylene
Polyurethane
- Type
conductive
- Compartments
1
- Surface resistance
Container 104 Ω, foam 103 - 104 Ω
- Length
108 mm
- Width
83 mm
- Height
13 mm
- Dim
(L x W x H) 108 x 83 x 13 mm
- RoHS-compliant
Yes
- Range of use
ESD
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 189581 BJZ ESD box (L x W x H) 108 x 83 x 13 mm conductive C-186 228
User & Safety Instructions
User & Safety Instructions 189581 BJZ ESD box (L x W x H) 108 x 83 x 13 mm conductive C-186 228
Certificate
Certificate 189581 BJZ ESD box (L x W x H) 108 x 83 x 13 mm conductive C-186 228
Description
Conductive hinged lid container with conductive foam insert of 6 mm.
This text is machine translated.
This text is machine translated.
Hints
The specified dimensions refer to the internal dimensions.


