
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Lamellas-banana plug
- 32 A Red
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Straight blade plug
- Connector type
Plug, straight
- Pin Ø
4 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Cross section (flexible) (max.)
6 mm²
- Connection
Screws
- Factory colour
Red
- Insulation type
Not insulated
- Manufacturer part #
0103029
- Type
0103029
- Dim
(Ø) 4 mm
- Content
1 pc(s)
- Contact material
Gold plated
- (Ø)
4 mm
- RoHS-compliant
Yes
- Compatible with (details)
Cable up to diameter 6.0 mm²
- Material (details)
Contact: gold plated
- Nominal current (details)
32 A
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 742165 BKL Electronic 0103029 Straight blade plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 742165 BKL Electronic 0103029 Straight blade plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece
Description
High-end design with coloured marking ring.



