
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
BKL Electronic 0202005 DIN connector Plug, straight Number of pins: 6 Silver 1 pc(s)
- Shielded
Our service for you
Technical specifications
- Type
With anti-kink device
- Product type
DIN connector
- Connector type
Plug, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
6
- Contact material
Nickel plated
- Material (details)
Kink protection: PVC
- Manufacturer part #
0202005
- Type
0202005
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
60 V AC
- Nominal current
4 A
- PIN image
DIN 41524
- Temperature range
-20 to +85 °C
- Seal type
Quarter-turn
- Pins
6
- Connection
Solder
- Seal
Bayonet
Documents & Downloads
Datasheet
Datasheet 734594 BKL Electronic 0202005 DIN connector Plug, straight Number of pins: 6 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734594 BKL Electronic 0202005 DIN connector Plug, straight Number of pins: 6 Silver 1 pc(s)
Description
DIN plug according to DIN 45321, compatible with IEC 60130-9. For signal and low load currents up to 4 A.
Applications:
Building technology (heating regulation), automation technology (control), computer technology (PC plug-in cards).
Applications:
Building technology (heating regulation), automation technology (control), computer technology (PC plug-in cards).




