
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
BKL Electronic 0202022 DIN connector Plug, right angle Number of pins: 3 Silver 1 pc(s)
- Shielded
Our service for you
Technical specifications
- Type
With anti-kink device
- Product type
DIN connector
- Connector type
Plug, right angle
- Factory colour
Silver
- Connection
Soldering
- Number of pins
3
- Contact material
CuZn
- Material (details)
Kink protection: PVC
- Manufacturer part #
0202022
- Type
0202022
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
60 V AC
- Nominal current
4 A
- PIN image
DIN 41524
- Temperature range
-20 to +85 °C
- Seal type
Quarter-turn
- Pins
3
- Connection
Solder
- Seal
Bayonet
Documents & Downloads
Datasheet
Datasheet 734639 BKL Electronic 0202022 DIN connector Plug, right angle Number of pins: 3 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 734639 BKL Electronic 0202022 DIN connector Plug, right angle Number of pins: 3 Silver 1 pc(s)
Description
DIN plug according to DIN 45321, compatible with IEC 60130-9. For signal and low load currents up to 4 A.
Applications:
Building technology (heating regulation), automation technology (control), computer technology (PC plug-in cards).
Applications:
Building technology (heating regulation), automation technology (control), computer technology (PC plug-in cards).




