
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
BKL Electronic 0208094 DIN connector Sleeve socket, straight pins Number of pins: 6 Silver 1 pc(s)
- Shielded
Our service for you
Technical specifications
- Product type
DIN connector
- Connector type
Sleeve socket, straight pins
- Factory colour
Silver
- Connection
Soldering
- Number of pins
6
- Contact material
Nickel plated
- Material (details)
Housing: nickel-plated
- Manufacturer part #
0208094
- Type
0208094
- Content
1 pc(s)
- Bend relief
No
- Nominal voltage
60 V AC
- Nominal current
4 A
- PIN image
DIN 41524
- Temperature range
-20 to +85 °C
- Seal type
Snap-in
- Pins
6
- Connection
Solder
- Seal
Lock
Documents & Downloads
Datasheet
Datasheet 735668 BKL Electronic 0208094 DIN connector Sleeve socket, straight pins Number of pins: 6 Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735668 BKL Electronic 0208094 DIN connector Sleeve socket, straight pins Number of pins: 6 Silver 1 pc(s)
Description
DIN plug according to DIN 45321, compatible with IEC 60130-9. For signal and low load currents up to 4 A.
Applications:
Building technology (heating regulation), automation technology (control), computer technology (PC plug-in cards).
Applications:
Building technology (heating regulation), automation technology (control), computer technology (PC plug-in cards).



