

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 58 C/U
RG 223
TNC connector
Plug, straight
50 Ω
Crimp
1 pc(s)
5 mm
Brass nickel plated
0405020/D
Delrin
Nickel-plated brass
Yes
0405020/D
5 mm²
TNC connector
Compression fitting
5 mm
Datasheet 735825 BKL Electronic 0405020/D 0405020/D TNC connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 735825 BKL Electronic 0405020/D 0405020/D TNC connector Plug, straight 50 Ω 1 pc(s)