
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
UHF-panel jack UG 266
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Our service for you
Technical specifications
- Product type
UHF connector
- Connector type
Socket, vertical vertical
- Impedance
50 Ω
- Connection
Soldering
- Content
1 pc(s)
- Front panel thickness
2.5 mm
- Manufacturer part #
0406024/D
- Insulation material
Delrin, PTFE, DAP
- Material (details)
Nickel-plated brass
- Fitting type (details)
Centre fastening
- RoHS-compliant
Yes
- Temperature range
200° C °C
- Type
0406024/D
- Type
Mounted socket with centre fastening
- Frequency range
200 MHz
- Test voltage
2000 V
- Connection
Solder
Documents & Downloads
Datasheet
Datasheet 740942 BKL Electronic 0406024/D 0406024/D UHF connector Socket, vertical vertical 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740942 BKL Electronic 0406024/D 0406024/D UHF connector Socket, vertical vertical 50 Ω 1 pc(s)




