
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RG 174
SMB connector
Plug, straight
50 Ω
Crimp
1 pc(s)
2.90 mm
12.4 GHz
Brass gold plated
0411003
5000 MΩ
PTFE
Brass, gold plated
Yes
0411003
Cable coupling
0 - 12.4 GHz
10 MΩ
Crimp
2.6 mm
max. 500 V
Datasheet 730728 BKL Electronic 0411003 0411003 SMB connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 730728 BKL Electronic 0411003 0411003 SMB connector Plug, straight 50 Ω 1 pc(s)