
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 8.39
-15 %
€ 7.13
plus VAT.
14-day return policy included
Highlights & Details
SMA adapter 50 Ω
- SMA plug - BNC socket
Our service for you
Technical specifications
- Product type
SMA reverse polarity adapter
- Type A
SMA plug
- Type B
BNC socket
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Case material
Brass gold plated
- Manufacturer part #
0419121
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
0419121
- Frequency range
100/200 MHz (not polarised/polarised) Hz
Documents & Downloads
Datasheet
Datasheet 457725 BKL Electronic 0419121 0419121 SMA reverse polarity adapter SMA plug - BNC socket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 457725 BKL Electronic 0419121 0419121 SMA reverse polarity adapter SMA plug - BNC socket 1 pc(s)
Description
SMA-plug connector in industrial quality made of passivated rust-free steel. Contacts: Plug: gold-plated brass Socket: Beryllium copper gold-plated.











