
BKL Electronic 0419122 0419122 SMA reverse polarity adapter SMA reverse polarity socket - SMA socket 1 pc(s) Piece
Number
Highlights & Details
SMA adapter 50 Ω
- SMA reverse polarity socket - SMA socket
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
SMA reverse polarity adapter
- Type A
SMA reverse polarity socket
- Type B
SMA socket
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Case material
Brass gold plated
- Manufacturer part #
0419122
- Factory colour
Gold
- Insulation material
PTFE
- RoHS-compliant
Yes
- Type
0419122
- Frequency range
100/200 MHz (not polarised/polarised) Hz
Documents & Downloads
Datasheet
Datasheet 1082798 BKL Electronic 0419122 0419122 SMA reverse polarity adapter SMA reverse polarity socket - SMA socket 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1082798 BKL Electronic 0419122 0419122 SMA reverse polarity adapter SMA reverse polarity socket - SMA socket 1 pc(s) Piece











