
BKL Electronic 0419423 0419423 TNC reverse polarity adapter TNC reverse polarity socket - SMA socket 1 pc(s) Piece
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
14-day return policy included
Highlights & Details
TNC adapter
- TNC reverse polarity socket - SMA socket
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
TNC reverse polarity adapter
- Type A
TNC reverse polarity socket
- Type B
SMA socket
- Connector type
Adapter, straight
- Impedance
50 Ω
- Content
1 pc(s)
- Manufacturer part #
0419423
- Factory colour
Silver
- Insulation material
Delrin
- RoHS-compliant
Yes
- Type
0419423
Documents & Downloads
Datasheet
Datasheet 1082805 BKL Electronic 0419423 0419423 TNC reverse polarity adapter TNC reverse polarity socket - SMA socket 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1082805 BKL Electronic 0419423 0419423 TNC reverse polarity adapter TNC reverse polarity socket - SMA socket 1 pc(s) Piece






