
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.43
50
9% = € 0.04
€ 0.39
100
14% = € 0.06
€ 0.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.43 / piece)
€ 0.83
-48 %
€ 0.43
plus VAT.
14-day return policy included
Highlights & Details
Fully insulated socket
- 4 mm
Our service for you
Technical specifications
- Packaging type
Single
- Product type
Jack socket
- Connector type
Socket, vertical vertical
- Pin Ø
4 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Connection
Soldering
- Factory colour
Black
- Insulation type
Insulated
- Manufacturer part #
072307
- Type
072307
- Dim
(Ø x L) 4 mm x 22 mm
- Content
1 pc(s)
- Insulation material
PVC
- Contact material
Nickel plated
- Length
22 mm
- (Ø)
4 mm
- RoHS-compliant
Yes
- Nominal current (details)
16 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 734020 BKL Electronic 072307 Jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 734020 BKL Electronic 072307 Jack socket Socket, vertical vertical Pin diameter: 4 mm Black 1 pc(s) Single
Description
With colour insulation cap. Ring and solder connection. Ideal for mounting in panel thicknesses up to 3 mm. With M6 nut and washer.









