
BKL Electronic 075107 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 2.10 mm 5.00 m 1 pc(s) Piece
Number
Highlights & Details
Low-voltage connection cable angled plug
- Low power plug
- Open cable ends
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Low power cable
- Type A
Low power plug
- Type B
Open cable ends
- Connector type
Plug, right angle
- Pin Ø
2.10 mm
- Outside Ø
5.50 mm
- Inside diameter
2.10 mm
- Cable length
5.00 m
- Content
1 pc(s)
- Manufacturer part #
075107
- Type
075107
- Connection
Plug
- Factory colour
Red
Black
- Contact material
Tin plated
- Cable cross section
0.40 mm²
- Length
5.00 m
- (Ø)
5.50 mm
- RoHS-compliant
Yes
- Shaft length
9.50 mm
Documents & Downloads
Datasheet
Datasheet 1933748 BKL Electronic 075107 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 2.10 mm 5.00 m 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1933748 BKL Electronic 075107 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 2.10 mm 5.00 m 1 pc(s) Piece










