
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
Low-voltage connection cable angled plug
- Low power plug
- Open cable ends
Our service for you
Technical specifications
- Product type
Low power cable
- Type A
Low power plug
- Type B
Open cable ends
- Connector type
Plug, right angle
- Outside Ø
5.50 mm
- Inside diameter
2.10 mm
- Cable length
0.50 m
- Content
1 pc(s)
- Manufacturer part #
075167
- Type
075167
- Factory colour
Black
- Cable cross section
0.50 mm²
- RoHS-compliant
Yes
- Shaft length
9.50 mm
Documents & Downloads
Datasheet
Datasheet 1933822 BKL Electronic 075167 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 0.50 m 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1933822 BKL Electronic 075167 Low power cable Low power plug - Open cable ends 5.50 mm 2.10 mm 0.50 m 1 pc(s)










