
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
24 VDC Series 10A DC connection cable
- DC coaxial connector
- tin-plated
Our service for you
Technical specifications
- Packaging type
Single
- Product type
DC connector
- Type A
DC coaxial connector
- Type B
tin-plated
- Connector type
straight
- Outside Ø
5.5 mm
- Inside diameter
2.1 mm
- Cable length
1.5 m
- Content
1 pc(s)
- Manufacturer part #
075900
- Type
075900
- Connection
Push-fit + Soldering
- Factory colour
Red/black
- Contact material
Nickel plated
- Cable cross section
0.75 mm²
- Nominal voltage
24 V DC
- Nominal current
10 A
- RoHS-compliant
Yes
- Shaft length
9.5 mm
Documents & Downloads
Datasheet
Datasheet 2614712 BKL Electronic 075900 DC connector DC coaxial connector - tin-plated 5.5 mm 2.1 mm 1.5 m 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2614712 BKL Electronic 075900 DC connector DC coaxial connector - tin-plated 5.5 mm 2.1 mm 1.5 m 1 pc(s) Single
Description
High load-carrying capacity, best contacting and plug-in strength.
This text is machine translated.
This text is machine translated.
Features
- Flat cable red/black










