
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
24-VDC series 7A DC connection cable
- DC coaxial connector
- Ferrules
Technical specifications
- Packaging type
Single
- Product type
DC connector
- Type A
DC coaxial connector
- Type B
Ferrules
- Connector type
straight
- Outside Ø
5.5 mm
- Inside diameter
2.5 mm
- Cable length
0.75 m
- Content
1 pc(s)
- Manufacturer part #
075909-750
- Type
24-VDC-Series 7A
- Connection
Push-fit + Scew-fit
- Factory colour
Black
- Contact material
Nickel plated
- Cable cross section
0.5 mm²
- Nominal voltage
24 V DC
- Nominal current
7 A
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 2888112 BKL Electronic 075909-750 DC connector DC coaxial connector - Ferrules 5.5 mm 2.5 mm 0.75 m 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2888112 BKL Electronic 075909-750 DC connector DC coaxial connector - Ferrules 5.5 mm 2.5 mm 0.75 m 1 pc(s) Single
Description
High load capacity, best contact and plug strength.
This text is machine translated.
This text is machine translated.
Features
- Round cable, black
Hints
Length 0.75 m










